
SMDJ33CA | |
|---|---|
DigiKey Part Number | SMDJ33CATR-ND - Tape & Reel (TR) SMDJ33CACT-ND - Cut Tape (CT) SMDJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,61000 | kr 16,61 |
| 10 | kr 10,50900 | kr 105,09 |
| 100 | kr 7,02630 | kr 702,63 |
| 500 | kr 5,53430 | kr 2 767,15 |
| 1 000 | kr 5,05431 | kr 5 054,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,75418 | kr 11 262,54 |
| Unit Price without VAT: | kr 16,61000 |
|---|---|
| Unit Price with VAT: | kr 20,76250 |










