2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313002.MXP

DigiKey Part Number
F1766-ND
Manufacturer
Manufacturer Product Number
0313002.MXP
Description
FUSE GLASS 2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
77.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.1169 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 564
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 13,38000kr 13,38
5kr 11,07200kr 55,36
10kr 10,21400kr 102,14
50kr 8,47580kr 423,79
100kr 7,81980kr 781,98
250kr 7,02720kr 1 756,80
500kr 6,47932kr 3 239,66
1 000kr 5,97165kr 5 971,65
5 000kr 5,37236kr 26 861,80
Manufacturers Standard Package
Unit Price without VAT:kr 13,38000
Unit Price with VAT:kr 16,72500