2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312002.MXP

DigiKey Part Number
F1760-ND
Manufacturer
Manufacturer Product Number
0312002.MXP
Description
FUSE GLASS 2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.2
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0704 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 619
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 5,35000kr 5,35
5kr 4,41000kr 22,05
10kr 4,06000kr 40,60
50kr 3,37160kr 168,58
100kr 3,11130kr 311,13
250kr 2,79684kr 699,21
500kr 2,57966kr 1 289,83
1 000kr 2,37860kr 2 378,60
5 000kr 1,96681kr 9 834,05
Manufacturers Standard Package
Unit Price without VAT:kr 5,35000
Unit Price with VAT:kr 6,68750