
LTV-247 | |
|---|---|
DigiKey Part Number | 160-2255-2-ND - Tape & Reel (TR) 160-2255-1-ND - Cut Tape (CT) 160-2255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-247 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,15000 | kr 10,15 |
| 10 | kr 7,13200 | kr 71,32 |
| 100 | kr 5,29440 | kr 529,44 |
| 500 | kr 4,47542 | kr 2 237,71 |
| 1 000 | kr 4,20728 | kr 4 207,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,97989 | kr 7 959,78 |
| 4 000 | kr 3,78714 | kr 15 148,56 |
| 6 000 | kr 3,68838 | kr 22 130,28 |
| 10 000 | kr 3,57692 | kr 35 769,20 |
| 14 000 | kr 3,51064 | kr 49 148,96 |
| 20 000 | kr 3,44607 | kr 68 921,40 |
| Unit Price without VAT: | kr 10,15000 |
|---|---|
| Unit Price with VAT: | kr 12,68750 |










