Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171TBKT

DigiKey Part Number
160-1645-2-ND - Tape & Reel (TR)
160-1645-1-ND - Cut Tape (CT)
160-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 218
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,85000kr 1,85
10kr 1,28300kr 12,83
100kr 0,89500kr 89,50
500kr 0,71526kr 357,63
1 000kr 0,65585kr 655,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,57890kr 1 736,70
6 000kr 0,53953kr 3 237,18
9 000kr 0,51928kr 4 673,52
15 000kr 0,49638kr 7 445,70
21 000kr 0,48275kr 10 137,75
30 000kr 0,46944kr 14 083,20
75 000kr 0,44001kr 33 000,75
150 000kr 0,42169kr 63 253,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,85000
Unit Price with VAT:kr 2,31250