15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG0402050R3C2P

DigiKey Part Number
478-10591-2-ND - Tape & Reel (TR)
478-10591-1-ND - Cut Tape (CT)
478-10591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG0402050R3C2P
Description
TVS DIODE 5VWM 15.5VC 402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GG0402050R3C2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
46W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358 476
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,56000kr 3,56
10kr 2,19000kr 21,90
100kr 1,37390kr 137,39
500kr 1,02124kr 510,62
1 000kr 0,90693kr 906,93
2 000kr 0,81064kr 1 621,28
5 000kr 0,70620kr 3 531,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,64155kr 6 415,50
20 000kr 0,58715kr 11 743,00
30 000kr 0,55943kr 16 782,90
50 000kr 0,52828kr 26 414,00
70 000kr 0,50984kr 35 688,80
100 000kr 0,49191kr 49 191,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,56000
Unit Price with VAT:kr 4,45000