Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTF1616LSEEZGKQBKC

DigiKey Part Number
754-1972-2-ND - Tape & Reel (TR)
754-1972-1-ND - Cut Tape (CT)
754-1972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616LSEEZGKQBKC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTF1616LSEEZGKQBKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.7V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 428
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,39000kr 7,39
10kr 5,10900kr 51,09
100kr 3,73860kr 373,86
500kr 3,12594kr 1 562,97
1 000kr 2,92514kr 2 925,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,75454kr 5 509,08
4 000kr 2,60989kr 10 439,56
6 000kr 2,53572kr 15 214,32
10 000kr 2,45198kr 24 519,80
14 000kr 2,40217kr 33 630,38
20 000kr 2,35363kr 47 072,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,39000
Unit Price with VAT:kr 9,23750