Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
0805 (2012 Metric)

AP2012EC

DigiKey Part Number
754-AP2012ECTR-ND - Tape & Reel (TR)
754-AP2012ECCT-ND - Cut Tape (CT)
754-AP2012ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012EC
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AP2012EC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 958
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,12000kr 2,12
10kr 1,43000kr 14,30
100kr 0,99740kr 99,74
500kr 0,79978kr 399,89
1 000kr 0,73428kr 734,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,67850kr 1 357,00
4 000kr 0,63096kr 2 523,84
6 000kr 0,60652kr 3 639,12
10 000kr 0,57886kr 5 788,60
14 000kr 0,56239kr 7 873,46
20 000kr 0,54631kr 10 926,20
50 000kr 0,51074kr 25 537,00
100 000kr 0,48858kr 48 858,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,12000
Unit Price with VAT:kr 2,65000