SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024AL-35QLI

DigiKey Part Number
706-1041-ND
Manufacturer
Manufacturer Product Number
IS62C1024AL-35QLI
Description
IC SRAM 1MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-SOP
Datasheet
 Datasheet
EDA/CAD Models
IS62C1024AL-35QLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 26,76000kr 26,76
10kr 25,00500kr 250,05
25kr 24,28520kr 607,13
84kr 23,32095kr 1 958,96
168kr 22,76958kr 3 825,29
252kr 22,44810kr 5 656,92
504kr 21,90089kr 11 038,05
1 008kr 21,35890kr 21 529,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 26,76000
Unit Price with VAT:kr 33,45000