
IN-P32TATRGB | |
|---|---|
DigiKey Part Number | 1830-1116-2-ND - Tape & Reel (TR) 1830-1116-1-ND - Cut Tape (CT) 1830-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32TATRGB |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | IN-P32TATRGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,78000 | kr 3,78 |
| 10 | kr 2,59300 | kr 25,93 |
| 100 | kr 1,84910 | kr 184,91 |
| 500 | kr 1,51118 | kr 755,59 |
| 1 000 | kr 1,39991 | kr 1 399,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,30506 | kr 2 610,12 |
| 4 000 | kr 1,22448 | kr 4 897,92 |
| 6 000 | kr 1,18310 | kr 7 098,60 |
| 10 000 | kr 1,13636 | kr 11 363,60 |
| 14 000 | kr 1,10853 | kr 15 519,42 |
| 20 000 | kr 1,08138 | kr 21 627,60 |
| 50 000 | kr 1,02143 | kr 51 071,50 |
| Unit Price without VAT: | kr 3,78000 |
|---|---|
| Unit Price with VAT: | kr 4,72500 |











