N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR024NTRPBF

DigiKey Part Number
IRLR024NPBFTR-ND - Tape & Reel (TR)
IRLR024NPBFCT-ND - Cut Tape (CT)
IRLR024NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR024NTRPBF
Description
MOSFET N-CH 55V 17A DPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR024NTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 607
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,33000kr 10,33
10kr 6,45900kr 64,59
100kr 4,21480kr 421,48
500kr 3,25064kr 1 625,32
1 000kr 2,94006kr 2 940,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,36209kr 4 724,18
4 000kr 2,16812kr 8 672,48
6 000kr 2,06929kr 12 415,74
10 000kr 1,95826kr 19 582,60
14 000kr 1,89844kr 26 578,16
Manufacturers Standard Package
Unit Price without VAT:kr 10,33000
Unit Price with VAT:kr 12,91250