
IRFB7545PBF | |
|---|---|
DigiKey Part Number | 448-IRFB7545PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7545PBF |
Description | MOSFET N-CH 60V 95A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7545PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 57A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4010 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,47000 | kr 13,47 |
| 50 | kr 6,34440 | kr 317,22 |
| 100 | kr 5,64960 | kr 564,96 |
| 500 | kr 4,43002 | kr 2 215,01 |
| 1 000 | kr 4,03760 | kr 4 037,60 |
| 2 000 | kr 3,70742 | kr 7 414,84 |
| 5 000 | kr 3,35020 | kr 16 751,00 |
| 10 000 | kr 3,25940 | kr 32 594,00 |
| Unit Price without VAT: | kr 13,47000 |
|---|---|
| Unit Price with VAT: | kr 16,83750 |


















