
IM73A135V01XTSA1 | |
|---|---|
DigiKey Part Number | 448-IM73A135V01XTSA1TR-ND - Tape & Reel (TR) 448-IM73A135V01XTSA1CT-ND - Cut Tape (CT) 448-IM73A135V01XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM73A135V01XTSA1 |
Description | MIC MEMS ANALOG NC -38DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3 V Noise Cancelling (-38dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM73A135V01XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB | |
S/N Ratio | 73dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.52 V ~ 3 V | |
Current - Supply | 170 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,85000 | kr 20,85 |
| 10 | kr 16,33200 | kr 163,32 |
| 25 | kr 14,86280 | kr 371,57 |
| 50 | kr 13,85520 | kr 692,76 |
| 100 | kr 12,92690 | kr 1 292,69 |
| 250 | kr 12,17620 | kr 3 044,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,04202 | kr 11 042,02 |
| 2 000 | kr 10,29307 | kr 20 586,14 |
| 3 000 | kr 9,94777 | kr 29 843,31 |
| Unit Price without VAT: | kr 20,85000 |
|---|---|
| Unit Price with VAT: | kr 26,06250 |











