



1TL1-3 | |
|---|---|
DigiKey Part Number | 480-2194-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-3 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 347,13000 | kr 347,13 |
| 10 | kr 299,50200 | kr 2 995,02 |
| 25 | kr 282,34160 | kr 7 058,54 |
| 50 | kr 269,99080 | kr 13 499,54 |
| 100 | kr 258,16000 | kr 25 816,00 |
| 250 | kr 246,20984 | kr 61 552,46 |
| Unit Price without VAT: | kr 347,13000 |
|---|---|
| Unit Price with VAT: | kr 433,91250 |












