




M22520/2-01 | |
|---|---|
DigiKey Part Number | 952-1238-ND |
Manufacturer | |
Manufacturer Product Number | M22520/2-01 |
Description | TOOL HAND CRIMPER SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10 935,31000 | kr 10 935,31 |
| 5 | kr 10 137,38800 | kr 50 686,94 |
| Unit Price without VAT: | kr 10 935,31000 |
|---|---|
| Unit Price with VAT: | kr 13 669,13750 |






















