Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder
Harwin’s Company Overview

H3183-05

DigiKey Part Number
952-2207-ND
Manufacturer
Manufacturer Product Number
H3183-05
Description
CONN PIN RCPT .035-.041 SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
H3183-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.207" (5.26mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.075" ~ 0.079" (1.91mm ~ 2.01mm)
Flange Diameter
0.092" (2.34mm)
Tail Diameter
-
Socket Depth
0.140" (3.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 5,07000kr 5,07
10kr 4,30000kr 43,00
25kr 4,03400kr 100,85
50kr 3,84020kr 192,01
100kr 3,65570kr 365,57
250kr 3,42652kr 856,63
500kr 3,26264kr 1 631,32
1 000kr 3,10679kr 3 106,79
3 000kr 2,87498kr 8 624,94
Manufacturers Standard Package
Unit Price without VAT:kr 5,07000
Unit Price with VAT:kr 6,33750