
09565627813 | |
|---|---|
DigiKey Part Number | 09565627813-ND |
Manufacturer | |
Manufacturer Product Number | 09565627813 |
Description | CONN D-SUB HD PLG 78POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565627813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBTP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 254,39000 | kr 254,39 |
| 10 | kr 216,23200 | kr 2 162,32 |
| 25 | kr 202,69640 | kr 5 067,41 |
| 50 | kr 193,02500 | kr 9 651,25 |
| 100 | kr 183,81830 | kr 18 381,83 |
| 250 | kr 172,32308 | kr 43 080,77 |
| 500 | kr 164,12348 | kr 82 061,74 |
| Unit Price without VAT: | kr 254,39000 |
|---|---|
| Unit Price with VAT: | kr 317,98750 |











