Contact Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09020008484

DigiKey Part Number
1195-1075-ND
Manufacturer
Manufacturer Product Number
09020008484
Description
CONTACT SOCKET SIGNAL 20-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09020008484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-28 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 999
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4,89000kr 4,89
10kr 4,18000kr 41,80
25kr 3,91960kr 97,99
50kr 3,73140kr 186,57
100kr 3,55330kr 355,33
250kr 3,33056kr 832,64
500kr 3,17128kr 1 585,64
1 000kr 3,01978kr 3 019,78
3 000kr 2,79440kr 8 383,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,89000
Unit Price with VAT:kr 6,11250