Similar





02011602101 | |
|---|---|
DigiKey Part Number | 1195-1023-ND |
Manufacturer | |
Manufacturer Product Number | 02011602101 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02011602101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 311,68000 | kr 311,68 |
| 10 | kr 264,93200 | kr 2 649,32 |
| 25 | kr 248,35120 | kr 6 208,78 |
| 50 | kr 236,50200 | kr 11 825,10 |
| 100 | kr 225,22310 | kr 22 522,31 |
| 250 | kr 211,13880 | kr 52 784,70 |
| Unit Price without VAT: | kr 311,68000 |
|---|---|
| Unit Price with VAT: | kr 389,60000 |









