10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA1206R0100FCM

DigiKey Part Number
283-MFSA1206R0100FCMTR-ND - Tape & Reel (TR)
283-MFSA1206R0100FCMCT-ND - Cut Tape (CT)
283-MFSA1206R0100FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA1206R0100FCM
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 588
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,23000kr 3,23
10kr 2,05800kr 20,58
25kr 1,74200kr 43,55
50kr 1,54280kr 77,14
100kr 1,37200kr 137,20
250kr 1,18584kr 296,46
500kr 1,06902kr 534,51
1 000kr 0,96984kr 969,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,85450kr 3 418,00
8 000kr 0,79053kr 6 324,24
12 000kr 0,75767kr 9 092,04
20 000kr 0,72052kr 14 410,40
28 000kr 0,69836kr 19 554,08
40 000kr 0,67673kr 27 069,20
48 000kr 0,66636kr 31 985,28
96 000kr 0,63074kr 60 551,04
100 000kr 0,62882kr 62 882,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,23000
Unit Price with VAT:kr 4,03750