DR73-100-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1 466
Unit Price: kr 7,01000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 2.08 A 65.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-100-R

DigiKey Part Number
513-1129-2-ND - Tape & Reel (TR)
513-1129-1-ND - Cut Tape (CT)
513-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-100-R
Description
FIXED IND 10UH 2.08A 65.6 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.08 A 65.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.47A
Shielding
Shielded
DC Resistance (DCR)
65.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 29 238 View Now
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,17000kr 5,17
10kr 4,22600kr 42,26
100kr 3,47850kr 347,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 350kr 2,92821kr 3 953,08
2 700kr 2,76124kr 7 455,35
4 050kr 2,66810kr 10 805,81
6 750kr 2,55536kr 17 248,68
9 450kr 2,48375kr 23 471,44
13 500kr 2,41011kr 32 536,49
33 750kr 2,26059kr 76 294,91
Manufacturers Standard Package
Unit Price without VAT:kr 5,17000
Unit Price with VAT:kr 6,46250

Other Suppliers on DigiKey

29 238In Stock
Ships from WEC