8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FY0800018

DigiKey Part Number
FY0800018TR-ND - Tape & Reel (TR)
FY0800018CT-ND - Cut Tape (CT)
FY0800018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FY0800018
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FY0800018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 696
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
10kr 6,01200kr 60,12
25kr 5,68560kr 142,14
50kr 5,45200kr 272,60
100kr 5,22660kr 522,66
250kr 4,94252kr 1 235,63
500kr 4,73800kr 2 369,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,54203kr 4 542,03
2 000kr 4,35418kr 8 708,36
3 000kr 4,24799kr 12 743,97
5 000kr 4,11791kr 20 589,55
7 000kr 4,03446kr 28 241,22
10 000kr 3,94788kr 39 478,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250