Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B130LAW-7-F

DigiKey Part Number
B130LAW-FDITR-ND - Tape & Reel (TR)
B130LAW-FDICT-ND - Cut Tape (CT)
B130LAW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130LAW-7-F
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 757
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,23000kr 3,23
10kr 1,56900kr 15,69
100kr 1,37200kr 137,20
500kr 1,22514kr 612,57
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,88532kr 2 655,96
6 000kr 0,86733kr 5 203,98
9 000kr 0,86211kr 7 758,99
15 000kr 0,81591kr 12 238,65
21 000kr 0,78777kr 16 543,17
30 000kr 0,71508kr 21 452,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,23000
Unit Price with VAT:kr 4,03750