



AS78L05RTR-G1 | |
|---|---|
DigiKey Part Number | AS78L05RTR-G1DITR-ND - Tape & Reel (TR) AS78L05RTR-G1DICT-ND - Cut Tape (CT) AS78L05RTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05RTR-G1 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05RTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,75000 | kr 1,75 |
| 10 | kr 1,18100 | kr 11,81 |
| 25 | kr 1,03720 | kr 25,93 |
| 100 | kr 0,88210 | kr 88,21 |
| 250 | kr 0,80828 | kr 202,07 |
| 500 | kr 0,76380 | kr 381,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,74913 | kr 749,13 |
| 2 000 | kr 0,71809 | kr 1 436,18 |
| 3 000 | kr 0,70257 | kr 2 107,71 |
| 5 000 | kr 0,68537 | kr 3 426,85 |
| 7 000 | kr 0,67530 | kr 4 727,10 |
| 10 000 | kr 0,66563 | kr 6 656,30 |
| Unit Price without VAT: | kr 1,75000 |
|---|---|
| Unit Price with VAT: | kr 2,18750 |










