


410-300 | |
|---|---|
DigiKey Part Number | 1286-410-300-ND |
Manufacturer | |
Manufacturer Product Number | 410-300 |
Description | BOARD GENESYS2 FOR KINTEX-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Genesys 2 Kintex-7 FPGA XC7K325T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Genesys 2 Kintex-7 FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC7K325T | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Adept, ISE, Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10 292,42000 | kr 10 292,42 |
| Unit Price without VAT: | kr 10 292,42000 |
|---|---|
| Unit Price with VAT: | kr 12 865,52500 |














