39.4" (1000.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240-134

DigiKey Part Number
1286-1232-ND
Manufacturer
Manufacturer Product Number
240-134
Description
TEST LEAD BNC TO GATOR 39.4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Bag
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC, Male Plug
2nd Connector
Alligator Clip, Insulated (2)
Cable Length
39.4" (1000.00mm)
Wire Gauge
26 AWG
Cable Type
-
Voltage - Rated
-
Temperature Range
-
Material - Insulation
-
Color
Black Cable, Black BNC, Black and Red Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 91,14000kr 91,14
Manufacturers Standard Package
Unit Price without VAT:kr 91,14000
Unit Price with VAT:kr 113,92500