
5151094F | |
|---|---|
DigiKey Part Number | 350-2186-ND |
Manufacturer | |
Manufacturer Product Number | 5151094F |
Description | LIGHT PIPE 3MM BI-LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5151094F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,72000 | kr 11,72 |
| 10 | kr 8,24900 | kr 82,49 |
| 200 | kr 5,71190 | kr 1 142,38 |
| 600 | kr 5,14030 | kr 3 084,18 |
| 1 000 | kr 4,92107 | kr 4 921,07 |
| 2 000 | kr 4,66300 | kr 9 326,00 |
| 5 000 | kr 4,38134 | kr 21 906,70 |
| 10 000 | kr 4,20593 | kr 42 059,30 |
| Unit Price without VAT: | kr 11,72000 |
|---|---|
| Unit Price with VAT: | kr 14,65000 |











