Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0385

DigiKey Part Number
1738-SEN0385-ND
Manufacturer
Manufacturer Product Number
SEN0385
Description
SHT31 WEATHER-PROOF TEMPERATURE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
User Defined
Operating Temperature
-40°C ~ 125°C
Package / Case
Probe
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 183,62000kr 183,62
Manufacturers Standard Package
Unit Price without VAT:kr 183,62000
Unit Price with VAT:kr 229,52500