
FIT0720 | |
|---|---|
DigiKey Part Number | 1738-FIT0720-ND |
Manufacturer | |
Manufacturer Product Number | FIT0720 |
Description | PATCH TEST HOOK (10 PACK) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Mini Hook To Socket, Round Test Lead 10 Leads, Multiple Colors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Mini Hook | |
2nd Connector | Socket, Round | |
Cable Length | 7.9" (200.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,67000 | kr 63,67 |
| Unit Price without VAT: | kr 63,67000 |
|---|---|
| Unit Price with VAT: | kr 79,58750 |











