
CB3LV-3I-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-40M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-40M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-40M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,12000 | kr 14,12 |
| 10 | kr 12,28100 | kr 122,81 |
| 25 | kr 11,61480 | kr 290,37 |
| 50 | kr 11,13320 | kr 556,66 |
| 100 | kr 10,67280 | kr 1 067,28 |
| 250 | kr 10,09312 | kr 2 523,28 |
| 500 | kr 9,67588 | kr 4 837,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,64709 | kr 9 647,09 |
| 2 000 | kr 9,24872 | kr 18 497,44 |
| 3 000 | kr 9,02351 | kr 27 070,53 |
| 5 000 | kr 8,74769 | kr 43 738,45 |
| 7 000 | kr 8,57079 | kr 59 995,53 |
| 10 000 | kr 8,38721 | kr 83 872,10 |
| Unit Price without VAT: | kr 14,12000 |
|---|---|
| Unit Price with VAT: | kr 17,65000 |










