
336TTA025M | |
|---|---|
DigiKey Part Number | 336TTA025M-ND |
Manufacturer | |
Manufacturer Product Number | 336TTA025M |
Description | CAP ALUM 33UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 8.0381Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 8.0381Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 122.4 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,49000 | kr 8,49 |
| 10 | kr 5,37900 | kr 53,79 |
| 50 | kr 4,16500 | kr 208,25 |
| 100 | kr 3,78950 | kr 378,95 |
| 500 | kr 3,15652 | kr 1 578,26 |
| 1 000 | kr 2,96073 | kr 2 960,73 |
| 2 500 | kr 2,75401 | kr 6 885,03 |
| 5 000 | kr 2,62939 | kr 13 146,95 |
| Unit Price without VAT: | kr 8,49000 |
|---|---|
| Unit Price with VAT: | kr 10,61250 |

