10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA035MSD

DigiKey Part Number
1572-1035-2-ND - Tape & Reel (TR)
1572-1035-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
106TTA035MSD
Description
CAP ALUM 10UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23.2101Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 723
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 9,87000kr 9,87
10kr 6,27400kr 62,74
50kr 4,76480kr 238,24
100kr 4,28870kr 428,87
500kr 3,46674kr 1 733,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 3,07699kr 4 615,48
3 000kr 2,88384kr 8 651,52
4 500kr 2,78638kr 12 538,71
7 500kr 2,67776kr 20 083,20
10 500kr 2,61394kr 27 446,37
15 000kr 2,55228kr 38 284,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,87000
Unit Price with VAT:kr 12,33750