Flux - No Clean, Water-Soluble, Liquid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD4300TF10

DigiKey Part Number
SMD4300TF10-ND
Manufacturer
Manufacturer Product Number
SMD4300TF10
Description
TACK FLUX 10CC WATER WASHABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Flux - No Clean, Water-Soluble, Liquid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - No Clean, Water-Soluble, Liquid
Form
Syringe, 0.35 oz (10g), 10cc
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Digi-Key Storage
Refrigerated
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 163,76000kr 163,76
Manufacturers Standard Package
Unit Price without VAT:kr 163,76000
Unit Price with VAT:kr 204,70000