1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
EKYB101ELL102MM40S

EKYB101ELL102MM40S

DigiKey Part Number
565-EKYB101ELL102MM40S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL102MM40S
Description
CAP ALUM 1000UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL102MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.106 A @ 120 Hz
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 56,02000kr 56,02
10kr 38,86400kr 388,64
50kr 31,78860kr 1 589,43
250kr 27,18064kr 6 795,16
500kr 25,73116kr 12 865,58
1 000kr 24,52773kr 24 527,73
2 500kr 23,24493kr 58 112,32
Manufacturers Standard Package
Unit Price without VAT:kr 56,02000
Unit Price with VAT:kr 70,02500