



BD03 | |
|---|---|
DigiKey Part Number | CKN3002-ND |
Manufacturer | |
Manufacturer Product Number | BD03 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,05000 | kr 22,05 |
| 10 | kr 18,53700 | kr 185,37 |
| 54 | kr 16,11796 | kr 870,37 |
| 108 | kr 15,21417 | kr 1 643,13 |
| 270 | kr 14,11922 | kr 3 812,19 |
| 540 | kr 13,37337 | kr 7 221,62 |
| 1 026 | kr 12,74760 | kr 13 079,04 |
| 2 538 | kr 11,96930 | kr 30 378,08 |
| 5 022 | kr 11,46030 | kr 57 553,63 |
| Unit Price without VAT: | kr 22,05000 |
|---|---|
| Unit Price with VAT: | kr 27,56250 |



