Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C170

DigiKey Part Number
516-1434-2-ND - Tape & Reel (TR)
516-1434-1-ND - Cut Tape (CT)
516-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C170
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486 695
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,58000kr 2,58
10kr 1,79000kr 17,90
100kr 1,25950kr 125,95
500kr 1,01680kr 508,40
1 000kr 0,93671kr 936,71
2 000kr 0,86848kr 1 736,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,81038kr 3 241,52
8 000kr 0,76100kr 6 088,00
12 000kr 0,73566kr 8 827,92
20 000kr 0,70702kr 14 140,40
28 000kr 0,68998kr 19 319,44
40 000kr 0,67335kr 26 934,00
100 000kr 0,63664kr 63 664,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,58000
Unit Price with VAT:kr 3,22500