Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C170

DigiKey Part Number
516-3542-2-ND - Tape & Reel (TR)
516-3542-1-ND - Cut Tape (CT)
516-3542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C170
Description
LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 818
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,91000kr 5,91
10kr 4,08800kr 40,88
100kr 2,96090kr 296,09
500kr 2,45602kr 1 228,01
1 000kr 2,29030kr 2 290,30
2 000kr 2,14950kr 4 299,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,02997kr 8 119,88
8 000kr 1,92864kr 15 429,12
12 000kr 1,87671kr 22 520,52
20 000kr 1,81810kr 36 362,00
28 000kr 1,78325kr 49 931,00
40 000kr 1,74927kr 69 970,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,91000
Unit Price with VAT:kr 7,38750