
HSMD-C150 | |
|---|---|
DigiKey Part Number | 516-1441-2-ND - Tape & Reel (TR) 516-1441-1-ND - Cut Tape (CT) 516-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C150 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 10 | kr 1,85500 | kr 18,55 |
| 100 | kr 1,30280 | kr 130,28 |
| 500 | kr 1,05316 | kr 526,58 |
| 1 000 | kr 0,97076 | kr 970,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,86425 | kr 2 592,75 |
| 6 000 | kr 0,80986 | kr 4 859,16 |
| 9 000 | kr 0,78193 | kr 7 037,37 |
| 15 000 | kr 0,75036 | kr 11 255,40 |
| 21 000 | kr 0,73157 | kr 15 362,97 |
| 30 000 | kr 0,71323 | kr 21 396,90 |
| 75 000 | kr 0,67273 | kr 50 454,75 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |



