22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 96mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-220M

DigiKey Part Number
SRN6045TA-220MTR-ND - Tape & Reel (TR)
SRN6045TA-220MCT-ND - Cut Tape (CT)
SRN6045TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-220M
Description
FIXED IND 22UH 2.3A 96 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 96mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-220M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
96mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
3.3A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS6045T220MMGKVTaiyo Yuden6 856587-3643-1-NDkr 4,11000Similar
In-Stock: 16 532
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,20000kr 4,20
10kr 3,48500kr 34,85
100kr 2,86190kr 286,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,35376kr 2 353,76
2 000kr 2,21942kr 4 438,84
3 000kr 2,14448kr 6 433,44
5 000kr 2,05376kr 10 268,80
7 000kr 1,99612kr 13 972,84
10 000kr 1,93686kr 19 368,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,20000
Unit Price with VAT:kr 5,25000