45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ28A

DigiKey Part Number
SMBJ28ABTR-ND - Tape & Reel (TR)
SMBJ28ABCT-ND - Cut Tape (CT)
SMBJ28ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 672
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,84000kr 4,84
10kr 2,96500kr 29,65
100kr 1,88120kr 188,12
500kr 1,41044kr 705,22
1 000kr 1,25835kr 1 258,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,06479kr 3 194,37
6 000kr 0,96722kr 5 803,32
9 000kr 0,91746kr 8 257,14
15 000kr 0,86155kr 12 923,25
21 000kr 0,82843kr 17 397,03
30 000kr 0,79623kr 23 886,90
Manufacturers Standard Package
Unit Price without VAT:kr 4,84000
Unit Price with VAT:kr 6,05000