
SF-0603F040-2 | |
|---|---|
DigiKey Part Number | SF-0603F040-2TR-ND - Tape & Reel (TR) SF-0603F040-2CT-ND - Cut Tape (CT) SF-0603F040-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F040-2 |
Description | FUSE BOARD MNT 400MA 50VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F040-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.004 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.496 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,39000 | kr 8,39 |
| 5 | kr 6,98800 | kr 34,94 |
| 10 | kr 6,45000 | kr 64,50 |
| 50 | kr 5,34800 | kr 267,40 |
| 100 | kr 4,93470 | kr 493,47 |
| 250 | kr 4,43600 | kr 1 109,00 |
| 500 | kr 4,09098 | kr 2 045,49 |
| 1 000 | kr 3,77167 | kr 3 771,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,11714 | kr 15 585,70 |
| 10 000 | kr 2,86846 | kr 28 684,60 |
| 15 000 | kr 2,73693 | kr 41 053,95 |
| Unit Price without VAT: | kr 8,39000 |
|---|---|
| Unit Price with VAT: | kr 10,48750 |

