Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM050-2

DigiKey Part Number
MF-SM050TR-ND - Tape & Reel (TR)
MF-SM050CT-ND - Cut Tape (CT)
MF-SM050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM050-2
Description
PTC RESET FUSE 60V 500MA 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM050-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
350 mOhms
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 390
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,71127kr 3 422,54
4 000kr 1,57688kr 6 307,52
6 000kr 1,50283kr 9 016,98
10 000kr 1,41406kr 14 140,60
14 000kr 1,35818kr 19 014,52
20 000kr 1,30111kr 26 022,20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,84000kr 6,84
5kr 5,65600kr 28,28
10kr 5,20900kr 52,09
50kr 4,32440kr 216,22
100kr 3,99040kr 399,04
250kr 3,58684kr 896,71
500kr 3,30840kr 1 654,20
1 000kr 3,05040kr 3 050,40
Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,20000kr 4,20
5kr 3,43000kr 17,15
10kr 3,17500kr 31,75
50kr 2,62920kr 131,46
100kr 2,42670kr 242,67
250kr 2,18188kr 545,47
500kr 2,01274kr 1 006,37
1 000kr 1,85628kr 1 856,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 4,20000
Unit Price with VAT:kr 5,25000