
H-22-6A | |
|---|---|
DigiKey Part Number | H-22-6A-ND |
Manufacturer | |
Manufacturer Product Number | H-22-6A |
Description | SCALE DIAL 0.25" 15 TURN METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | H-22-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 15.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 190,31000 | kr 190,31 |
| 10 | kr 134,63900 | kr 1 346,39 |
| 30 | kr 116,97933 | kr 3 509,38 |
| 50 | kr 110,19800 | kr 5 509,90 |
| 100 | kr 102,20610 | kr 10 220,61 |
| 250 | kr 93,45776 | kr 23 364,44 |
| 500 | kr 87,98810 | kr 43 994,05 |
| 1 000 | kr 83,34417 | kr 83 344,17 |
| Unit Price without VAT: | kr 190,31000 |
|---|---|
| Unit Price with VAT: | kr 237,88750 |









