3386F-1-503LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5 935
Unit Price: kr 33,60000
Datasheet

Similar


TT Electronics/BI
In Stock: 4 515
Unit Price: kr 39,69000
Datasheet

Similar


TT Electronics/BI
In Stock: 1 226
Unit Price: kr 38,43000
Datasheet

Similar


TT Electronics/BI
In Stock: 1 486
Unit Price: kr 31,92000
Datasheet

Similar


Vishay Spectrol
In Stock: 200
Unit Price: kr 145,10000
Datasheet

Similar


Vishay Spectrol
In Stock: 0
Unit Price: kr 83,87694
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-503LF

DigiKey Part Number
3386F-503LF-ND
Manufacturer
Manufacturer Product Number
3386F-1-503LF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-503LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR50KLFTT Electronics/BI5 935987-1023-NDkr 33,60000Similar
72PMR50KLFTT Electronics/BI4 515987-1748-NDkr 39,69000Similar
72PR50KLFTT Electronics/BI1 226987-1146-NDkr 38,43000Similar
82PR50KLFTT Electronics/BI1 486987-1547-NDkr 31,92000Similar
M63P503KB40Vishay Spectrol200SP063-50K-NDkr 145,10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 12,77000kr 12,77
10kr 10,70100kr 107,01
25kr 9,94800kr 248,70
50kr 9,40780kr 470,39
100kr 8,89500kr 889,50
300kr 8,13597kr 2 440,79
500kr 7,80372kr 3 901,86
1 000kr 7,37329kr 7 373,29
5 000kr 6,45950kr 32 297,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,77000
Unit Price with VAT:kr 15,96250