
PLP2-125 | |
|---|---|
DigiKey Part Number | 492-1152-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-125 |
Description | LIGHT PIPE PNL MNT 3.2MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,18000 | kr 6,18 |
| 10 | kr 4,30900 | kr 43,09 |
| 100 | kr 3,12880 | kr 312,88 |
| 500 | kr 2,60032 | kr 1 300,16 |
| 1 000 | kr 2,42686 | kr 2 426,86 |
| 2 000 | kr 2,27937 | kr 4 558,74 |
| 5 000 | kr 2,11813 | kr 10 590,65 |
| 10 000 | kr 2,01758 | kr 20 175,80 |
| 25 000 | kr 1,90792 | kr 47 698,00 |
| Unit Price without VAT: | kr 6,18000 |
|---|---|
| Unit Price with VAT: | kr 7,72500 |











