



0ZCM0020FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0020FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0020FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0020FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0020FF2G |
Description | PTC RESET FUSE 9V 200MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0020FF2G Models |
Category | Time to Trip 100 ms |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 450 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 5 | kr 1,88000 | kr 9,40 |
| 10 | kr 1,74300 | kr 17,43 |
| 50 | kr 1,44500 | kr 72,25 |
| 100 | kr 1,33290 | kr 133,29 |
| 250 | kr 1,19840 | kr 299,60 |
| 500 | kr 1,10554 | kr 552,77 |
| 1 000 | kr 1,01987 | kr 1 019,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,86688 | kr 3 467,52 |
| 8 000 | kr 0,79869 | kr 6 389,52 |
| 12 000 | kr 0,76112 | kr 9 133,44 |
| 20 000 | kr 0,71607 | kr 14 321,40 |
| 28 000 | kr 0,68771 | kr 19 255,88 |
| 40 000 | kr 0,65874 | kr 26 349,60 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |








