



631H/2 | |
|---|---|
DigiKey Part Number | 679-1211-ND |
Manufacturer | |
Manufacturer Product Number | 631H/2 |
Description | SWITCH TOGGLE SPST 15A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 631H/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,20000 | kr 63,20 |
| 10 | kr 54,55900 | kr 545,59 |
| 25 | kr 51,45280 | kr 1 286,32 |
| 50 | kr 49,21440 | kr 2 460,72 |
| 100 | kr 47,07010 | kr 4 707,01 |
| 250 | kr 44,37364 | kr 11 093,41 |
| 500 | kr 42,43286 | kr 21 216,43 |
| 1 000 | kr 40,57363 | kr 40 573,63 |
| Unit Price without VAT: | kr 63,20000 |
|---|---|
| Unit Price with VAT: | kr 79,00000 |
























