
SFH 9206 | |
|---|---|
DigiKey Part Number | 475-SFH9206TR-ND - Tape & Reel (TR) 475-SFH9206CT-ND - Cut Tape (CT) 475-SFH9206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 9206 |
Description | REFLECTIVE INTERRUPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 9206 Models |
Category | Current - Collector (Ic) (Max) 10 mA |
Manufacturer ams-OSRAM USA INC. | Current - DC Forward (If) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Phototransistor |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.039" ~ 0.197" (1mm ~ 5mm) | Package / Case 6-SOIC (0.126", 3.20mm Width) |
Sensing Method Reflective | Operating Temperature -40°C ~ 100°C |
Voltage - Collector Emitter Breakdown (Max) 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,05000 | kr 14,05 |
| 10 | kr 9,94400 | kr 99,44 |
| 100 | kr 7,47550 | kr 747,55 |
| 500 | kr 6,38344 | kr 3 191,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,02672 | kr 6 026,72 |
| 2 000 | kr 5,72425 | kr 11 448,50 |
| 3 000 | kr 5,56926 | kr 16 707,78 |
| 5 000 | kr 5,39427 | kr 26 971,35 |
| 7 000 | kr 5,29024 | kr 37 031,68 |
| 10 000 | kr 5,18885 | kr 51 888,50 |
| Unit Price without VAT: | kr 14,05000 |
|---|---|
| Unit Price with VAT: | kr 17,56250 |









