Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
TP-120
TP-120

TP-120

DigiKey Part Number
1967-1090-ND
Manufacturer
Manufacturer Product Number
TP-120
Description
TELEPHONE PLUG INLINE 4 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.761" (19.33mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Plastic
Contact Material
Brass
Cable Opening
0.196" (4.98mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 165,99000kr 165,99
10kr 141,09800kr 1 410,98
25kr 132,26200kr 3 306,55
50kr 125,95080kr 6 297,54
100kr 119,94230kr 11 994,23
250kr 112,43900kr 28 109,75
500kr 107,07854kr 53 539,27
Manufacturers Standard Package
Unit Price without VAT:kr 165,99000
Unit Price with VAT:kr 207,48750