
SL2220007 | |
|---|---|
DigiKey Part Number | 570-SL2220007-ND |
Manufacturer | |
Manufacturer Product Number | SL2220007 |
Description | ICL 20 OHM 25% 7A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±25% 7 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 7 A | |
R @ Current | 165 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,89000 | kr 41,89 |
| 5 | kr 34,78600 | kr 173,93 |
| 10 | kr 32,09100 | kr 320,91 |
| 50 | kr 26,61960 | kr 1 330,98 |
| 100 | kr 24,55280 | kr 2 455,28 |
| 300 | kr 21,58450 | kr 6 475,35 |
| 500 | kr 20,32188 | kr 10 160,94 |
| 1 000 | kr 18,71658 | kr 18 716,58 |
| 5 000 | kr 16,83909 | kr 84 195,45 |
| Unit Price without VAT: | kr 41,89000 |
|---|---|
| Unit Price with VAT: | kr 52,36250 |




